


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Wavelength - Dominant | 588nm | |
| Operating Temperature | -20℃~+100℃ | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Luminous Intensity | 5mcd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLHY4605 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Wavelength - Dominant | 588nm | |
| Operating Temperature | -20℃~+100℃ | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Luminous Intensity | 5mcd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLHY4605. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLHY4605 datasheets or manufacturer documentation.
Datasheet: TLHY4605 Datasheet (PDF)
The TLHY4605 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.