Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THL 15-2415WI
THL 15-2415WI - 1
THL 15-2415WI - 2
THL 15-2415WI - 3
Extended1/3
* Images are for reference only
THL 15-2415WI
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THL 15-2415WI
JLCPCB Part #
C5960464
Package
DIP,25.4x25.4mm
Description
-40℃~+70℃ 1 1.8kV 10.16mm 150mVp-p 15W 220uF 24V 25.4mm 25.4mm 330kHz 625mA 91% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+70℃
Output Current(Max)625mA
Output Power15W
Isolation Voltage(Vrms)1.8kV
Number of Outputs1
Conversion Efficiency91%
Length25.4mm
Capacitive Load(Max)220uF
Voltage - Supply9V~36V
Frequency330kHz
Height10.16mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage24V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THL 15-2415WI
THL 15-2415WI

* Images are for reference only

THL 15-2415WI

Extended
Manufacturer

TRACO POWER

MFR.Part #
THL 15-2415WI
JLCPCB Part #
C5960464
Package
DIP,25.4x25.4mm
Description
-40℃~+70℃ 1 1.8kV 10.16mm 150mVp-p 15W 220uF 24V 25.4mm 25.4mm 330kHz 625mA 91% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THL 15-2415WI

* Images are for reference only

THL 15-2415WI
Extended
Manufacturer

TRACO POWER

MFR.Part #
THL 15-2415WI
JLCPCB Part #
C5960464
Package
DIP,25.4x25.4mm
Description
-40℃~+70℃ 1 1.8kV 10.16mm 150mVp-p 15W 220uF 24V 25.4mm 25.4mm 330kHz 625mA 91% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THL 15-2415WI Specifications

THL 15-2415WI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+70℃
Output Current(Max)625mA
Output Power15W
Isolation Voltage(Vrms)1.8kV
Number of Outputs1
Conversion Efficiency91%
Length25.4mm
Capacitive Load(Max)220uF
Voltage - Supply9V~36V
Frequency330kHz
Height10.16mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage24V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THL 15-2415WI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THL 15-2415WI Documents

THL 15-2415WI datasheets or manufacturer documentation.

Datasheet: THL 15-2415WI Datasheet (PDF)

THL 15-2415WI Schematic Symbol & PCB Footprint

The THL 15-2415WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.