
- Manufacturer
- MFR.Part #
- C345S
- JLCPCB Part #
- C5958834
- Package
- SOP-8-175mil
- Description
- -40℃~+85℃ 1.5V 1.5kV 100mA 14Ω 1ms 3ms 450mW 60V Two normally open: 2A (DPST-NO) SOP-8-175mil Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | COTO | |
| Package | SOP-8-175mil | |
| Load Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 60V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 450mW | |
| Turn-off time | 1ms | |
| RDS(on) | 14Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 3ms | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
C345S
Extended- Manufacturer
- MFR.Part #
- C345S
- JLCPCB Part #
- C5958834
- Package
- SOP-8-175mil
- Description
- -40℃~+85℃ 1.5V 1.5kV 100mA 14Ω 1ms 3ms 450mW 60V Two normally open: 2A (DPST-NO) SOP-8-175mil Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C345S
- JLCPCB Part #
- C5958834
- Package
- SOP-8-175mil
- Description
- -40℃~+85℃ 1.5V 1.5kV 100mA 14Ω 1ms 3ms 450mW 60V Two normally open: 2A (DPST-NO) SOP-8-175mil Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C345S Specifications
C345S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | COTO | |
| Package | SOP-8-175mil | |
| Load Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 60V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 450mW | |
| Turn-off time | 1ms | |
| RDS(on) | 14Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 3ms | |
| Voltage - Forward(Vf) | 1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C345S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C345S Documents
C345S datasheets or manufacturer documentation.
Datasheet: C345S Datasheet (PDF)
C345S Schematic Symbol & PCB Footprint
The C345S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.