Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. TC7SZ32AFS,L3F
TC7SZ32AFS,L3F
Extended
* Images are for reference only
TC7SZ32AFS,L3F
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TC7SZ32AFS,L3F
JLCPCB Part #
C5956624
Package
SOT-953
Description
-40℃~+85℃ 1 1.29V、1.55V、1.9V、2.2V、2.3V、2.4V、2.9V、3.8V、4.4V 1.65V~5.5V 1uA 2 2.4ns@5V,50pF 32mA 32mA 550mV OR Gate Overvoltage-tolerant input TC7SZ Series SOT-953 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerTOSHIBA
PackageSOT-953
Output Logic Level - Low550mV
Operating Temperature-40℃~+85℃
Propagation Delay2.4ns@5V,50pF
Output Logic Level - High1.29V、1.55V、1.9V、2.2V、2.3V、2.4V、2.9V、3.8V、4.4V
Logic TypeOR Gate
Current - Output High(IOH)32mA
SeriesTC7SZ Series
Voltage - Supply1.65V~5.5V
Number of Gates1
Quiescent Current1uA
FeaturesOvervoltage-tolerant input
Inputs per Gates2
Current - Output Low(IOL)32mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. TC7SZ32AFS,L3F
TC7SZ32AFS,L3F

* Images are for reference only

TC7SZ32AFS,L3F

Extended
Manufacturer

TOSHIBA

MFR.Part #
TC7SZ32AFS,L3F
JLCPCB Part #
C5956624
Package
SOT-953
Description
-40℃~+85℃ 1 1.29V、1.55V、1.9V、2.2V、2.3V、2.4V、2.9V、3.8V、4.4V 1.65V~5.5V 1uA 2 2.4ns@5V,50pF 32mA 32mA 550mV OR Gate Overvoltage-tolerant input TC7SZ Series SOT-953 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7SZ32AFS,L3F

* Images are for reference only

TC7SZ32AFS,L3F
Extended
Manufacturer

TOSHIBA

MFR.Part #
TC7SZ32AFS,L3F
JLCPCB Part #
C5956624
Package
SOT-953
Description
-40℃~+85℃ 1 1.29V、1.55V、1.9V、2.2V、2.3V、2.4V、2.9V、3.8V、4.4V 1.65V~5.5V 1uA 2 2.4ns@5V,50pF 32mA 32mA 550mV OR Gate Overvoltage-tolerant input TC7SZ Series SOT-953 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7SZ32AFS,L3F Specifications

TC7SZ32AFS,L3F technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerTOSHIBA
PackageSOT-953
Output Logic Level - Low550mV
Operating Temperature-40℃~+85℃
Propagation Delay2.4ns@5V,50pF
Output Logic Level - High1.29V、1.55V、1.9V、2.2V、2.3V、2.4V、2.9V、3.8V、4.4V
Logic TypeOR Gate
Current - Output High(IOH)32mA
SeriesTC7SZ Series
Voltage - Supply1.65V~5.5V
Number of Gates1
Quiescent Current1uA
FeaturesOvervoltage-tolerant input
Inputs per Gates2
Current - Output Low(IOL)32mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7SZ32AFS,L3F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7SZ32AFS,L3F Documents

TC7SZ32AFS,L3F datasheets or manufacturer documentation.

Datasheet: TC7SZ32AFS,L3F Datasheet (PDF)

TC7SZ32AFS,L3F Schematic Symbol & PCB Footprint

The TC7SZ32AFS,L3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.