
- Manufacturer
- MFR.Part #
- TC78H611FNG,EL
- JLCPCB Part #
- C5956622
- Package
- TSSOP-16
- Description
- -30℃~+85℃ 2 2.7V~5.5V 800mA 800mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection Yes TSSOP-16 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-16 | |
| Motor Drive Voltage(Vm) | 2.5V~15V | |
| Operating Temperature | -30℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 800mA | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.7V~5.5V | |
| RDS(on) | 800mΩ |

* Images are for reference only
TC78H611FNG,EL
Extended- Manufacturer
- MFR.Part #
- TC78H611FNG,EL
- JLCPCB Part #
- C5956622
- Package
- TSSOP-16
- Description
- -30℃~+85℃ 2 2.7V~5.5V 800mA 800mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection Yes TSSOP-16 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TC78H611FNG,EL
- JLCPCB Part #
- C5956622
- Package
- TSSOP-16
- Description
- -30℃~+85℃ 2 2.7V~5.5V 800mA 800mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection Yes TSSOP-16 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC78H611FNG,EL Specifications
TC78H611FNG,EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-16 | |
| Motor Drive Voltage(Vm) | 2.5V~15V | |
| Operating Temperature | -30℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 800mA | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.7V~5.5V | |
| RDS(on) | 800mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC78H611FNG,EL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC78H611FNG,EL Documents
TC78H611FNG,EL datasheets or manufacturer documentation.
Datasheet: TC78H611FNG,EL Datasheet (PDF)
TC78H611FNG,EL Schematic Symbol & PCB Footprint
The TC78H611FNG,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.