Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TBA 1-0512HI
TBA 1-0512HI - 1
TBA 1-0512HI - 2
TBA 1-0512HI - 3
Extended1/3
* Images are for reference only
TBA 1-0512HI
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TBA 1-0512HI
JLCPCB Part #
C5955028
Package
SIP,19.5x6mm
Description
-40℃~+95℃ 1 100mVp-p 10mm 12V 19.5mm 1W 3kV 40kHz~200kHz 470uF 5.5V 6mm 82% 84mA Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6mm
Operating Temperature-40℃~+95℃
Output Current(Max)84mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency82%
Length19.5mm
Voltage - Supply5.5V
Capacitive Load(Max)470uF
Frequency40kHz~200kHz
Height10mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TBA 1-0512HI
TBA 1-0512HI

* Images are for reference only

TBA 1-0512HI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TBA 1-0512HI
JLCPCB Part #
C5955028
Package
SIP,19.5x6mm
Description
-40℃~+95℃ 1 100mVp-p 10mm 12V 19.5mm 1W 3kV 40kHz~200kHz 470uF 5.5V 6mm 82% 84mA Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA 1-0512HI

* Images are for reference only

TBA 1-0512HI
Extended
Manufacturer

TRACO POWER

MFR.Part #
TBA 1-0512HI
JLCPCB Part #
C5955028
Package
SIP,19.5x6mm
Description
-40℃~+95℃ 1 100mVp-p 10mm 12V 19.5mm 1W 3kV 40kHz~200kHz 470uF 5.5V 6mm 82% 84mA Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA 1-0512HI Specifications

TBA 1-0512HI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6mm
Operating Temperature-40℃~+95℃
Output Current(Max)84mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency82%
Length19.5mm
Voltage - Supply5.5V
Capacitive Load(Max)470uF
Frequency40kHz~200kHz
Height10mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBA 1-0512HI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TBA 1-0512HI Documents

TBA 1-0512HI datasheets or manufacturer documentation.

Datasheet: TBA 1-0512HI Datasheet (PDF)

TBA 1-0512HI Schematic Symbol & PCB Footprint

The TBA 1-0512HI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.