
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SIP,33x7.6mm | |
| Conversion Efficiency | 95.5% | |
| Output Current(Max) | 40A | |
| Output Power | 132W | |
| Voltage - Supply | 4.5V~14V | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Power-on timing control、Digital control architecture | |
| Output Voltage | 600mV~3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMR4642002/001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SIP,33x7.6mm | |
| Conversion Efficiency | 95.5% | |
| Output Current(Max) | 40A | |
| Output Power | 132W | |
| Voltage - Supply | 4.5V~14V | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Power-on timing control、Digital control architecture | |
| Output Voltage | 600mV~3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMR4642002/001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMR4642002/001 datasheets or manufacturer documentation.
Datasheet: BMR4642002/001 Datasheet (PDF)
The BMR4642002/001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.