
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | HSOPF-16 | |
| Frequency Range | 1.805GHz~2.17GHz | |
| Input return loss | 19dB | |
| Voltage - Supply | 28V | |
| P1dB | 48.4dBm | |
| Features | Bias control circuit、Temperature compensation、Electrostatic protection | |
| Gain | 26dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLM8D1822S-50PBY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | HSOPF-16 | |
| Frequency Range | 1.805GHz~2.17GHz | |
| Input return loss | 19dB | |
| Voltage - Supply | 28V | |
| P1dB | 48.4dBm | |
| Features | Bias control circuit、Temperature compensation、Electrostatic protection | |
| Gain | 26dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLM8D1822S-50PBY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLM8D1822S-50PBY datasheets or manufacturer documentation.
Datasheet: BLM8D1822S-50PBY Datasheet (PDF)
The BLM8D1822S-50PBY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.