
- Manufacturer
- MFR.Part #
- BF050-46-A-B-0600-0300-N-D
- JLCPCB Part #
- C5953541
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 46P Black Copper alloy Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 46P | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Material | Copper alloy | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |

* Images are for reference only
BF050-46-A-B-0600-0300-N-D
Extended- Manufacturer
- MFR.Part #
- BF050-46-A-B-0600-0300-N-D
- JLCPCB Part #
- C5953541
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 46P Black Copper alloy Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BF050-46-A-B-0600-0300-N-D
- JLCPCB Part #
- C5953541
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 46P Black Copper alloy Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BF050-46-A-B-0600-0300-N-D Specifications
BF050-46-A-B-0600-0300-N-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 46P | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Material | Copper alloy | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BF050-46-A-B-0600-0300-N-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BF050-46-A-B-0600-0300-N-D Documents
BF050-46-A-B-0600-0300-N-D datasheets or manufacturer documentation.
Datasheet: BF050-46-A-B-0600-0300-N-D Datasheet (PDF)
BF050-46-A-B-0600-0300-N-D Schematic Symbol & PCB Footprint
The BF050-46-A-B-0600-0300-N-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.