BD5413EFV-E2
Extended
* Images are for reference only
BD5413EFV-E2
Attributes
Value
Manufacturer
MFR.Part #
BD5413EFV-E2
JLCPCB Part #
C5952753
Package
HTSSOP-24-B
Description
-40℃~+85℃ 12mA 2-Channel 5Wx2@6Ω 6V~10.5V 80% Automatic mute/no-noise switch、Enable/shutdown function Class D HTSSOP-24-B Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerROHM Semicon
PackageHTSSOP-24-B
Operating Temperature-40℃~+85℃
Output Power5Wx2@6Ω
Efficiency80%
Voltage - Supply6V~10.5V
Quiescent Current12mA
FeaturesAutomatic mute/no-noise switch、Enable/shutdown function
ClassClass D
Speaker Channels2-Channel