Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. BC050-10A-K0-0200-0160-0480-LB
BC050-10A-K0-0200-0160-0480-LB
Extended
* Images are for reference only
BC050-10A-K0-0200-0160-0480-LB
Attributes
Value
Manufacturer
Global Connector Technology
MFR.Part #
BC050-10A-K0-0200-0160-0480-LB
JLCPCB Part #
C5952679
Package
SMD,P=1mm
Description
-40℃~+105℃ 10P 1A 1mm 1mm 1mm 2 250V 2mm 2x5P Black Copper alloy Gold Square pin Surface Mount,Vertical With column SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGlobal Connector Technology
PackageSMD,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height1mm
ColorBlack
Current Rating1A
Row Spacing1mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins10P
Pitch1mm
Contact MaterialCopper alloy
Supplementary FeaturesWith column
Pin Structure2x5P
Length of Mating Pin2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. BC050-10A-K0-0200-0160-0480-LB
BC050-10A-K0-0200-0160-0480-LB

* Images are for reference only

BC050-10A-K0-0200-0160-0480-LB

Extended
Manufacturer

Global Connector Technology

MFR.Part #
BC050-10A-K0-0200-0160-0480-LB
JLCPCB Part #
C5952679
Package
SMD,P=1mm
Description
-40℃~+105℃ 10P 1A 1mm 1mm 1mm 2 250V 2mm 2x5P Black Copper alloy Gold Square pin Surface Mount,Vertical With column SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC050-10A-K0-0200-0160-0480-LB

* Images are for reference only

BC050-10A-K0-0200-0160-0480-LB
Extended
Manufacturer

Global Connector Technology

MFR.Part #
BC050-10A-K0-0200-0160-0480-LB
JLCPCB Part #
C5952679
Package
SMD,P=1mm
Description
-40℃~+105℃ 10P 1A 1mm 1mm 1mm 2 250V 2mm 2x5P Black Copper alloy Gold Square pin Surface Mount,Vertical With column SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC050-10A-K0-0200-0160-0480-LB Specifications

BC050-10A-K0-0200-0160-0480-LB technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGlobal Connector Technology
PackageSMD,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height1mm
ColorBlack
Current Rating1A
Row Spacing1mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins10P
Pitch1mm
Contact MaterialCopper alloy
Supplementary FeaturesWith column
Pin Structure2x5P
Length of Mating Pin2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC050-10A-K0-0200-0160-0480-LB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BC050-10A-K0-0200-0160-0480-LB Documents

BC050-10A-K0-0200-0160-0480-LB datasheets or manufacturer documentation.

Datasheet: BC050-10A-K0-0200-0160-0480-LB Datasheet (PDF)

BC050-10A-K0-0200-0160-0480-LB Schematic Symbol & PCB Footprint

The BC050-10A-K0-0200-0160-0480-LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.