Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. SM20B-GHDS-A-TF(LF)(SN)
SM20B-GHDS-A-TF(LF)(SN) - 1
SM20B-GHDS-A-TF(LF)(SN) - 2
SM20B-GHDS-A-TF(LF)(SN) - 3
Extended1/3
* Images are for reference only
SM20B-GHDS-A-TF(LF)(SN)
Attributes
Value
Manufacturer
JST
MFR.Part #
SM20B-GHDS-A-TF(LF)(SN)
JLCPCB Part #
C595185
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1.25A 1.25mm 10 15.75mm 2 20P 2x10P 50V 6.85mm Auxiliary Solder Pin GHD PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJST
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating50V
ColorWhite
Current Rating1.25A
Pins Structure2x10P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board6.85mm
X-Length of Bottom Edge on Board (Spacing Line)15.75mm
Reference SeriesGHD
Contact PlatingTin
Number of Pins20P
Pitch1.25mm
Contact MaterialPhosphor bronze
Supplementary FeaturesAuxiliary Solder Pin
Plastic MaterialPA9T
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. SM20B-GHDS-A-TF(LF)(SN)
SM20B-GHDS-A-TF(LF)(SN)

* Images are for reference only

SM20B-GHDS-A-TF(LF)(SN)

Extended
Manufacturer

JST

MFR.Part #
SM20B-GHDS-A-TF(LF)(SN)
JLCPCB Part #
C595185
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1.25A 1.25mm 10 15.75mm 2 20P 2x10P 50V 6.85mm Auxiliary Solder Pin GHD PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM20B-GHDS-A-TF(LF)(SN)

* Images are for reference only

SM20B-GHDS-A-TF(LF)(SN)
Extended
Manufacturer

JST

MFR.Part #
SM20B-GHDS-A-TF(LF)(SN)
JLCPCB Part #
C595185
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1.25A 1.25mm 10 15.75mm 2 20P 2x10P 50V 6.85mm Auxiliary Solder Pin GHD PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM20B-GHDS-A-TF(LF)(SN) Specifications

SM20B-GHDS-A-TF(LF)(SN) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJST
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating50V
ColorWhite
Current Rating1.25A
Pins Structure2x10P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board6.85mm
X-Length of Bottom Edge on Board (Spacing Line)15.75mm
Reference SeriesGHD
Contact PlatingTin
Number of Pins20P
Pitch1.25mm
Contact MaterialPhosphor bronze
Supplementary FeaturesAuxiliary Solder Pin
Plastic MaterialPA9T
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM20B-GHDS-A-TF(LF)(SN). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM20B-GHDS-A-TF(LF)(SN) Documents

SM20B-GHDS-A-TF(LF)(SN) datasheets or manufacturer documentation.

Datasheet: SM20B-GHDS-A-TF(LF)(SN) Datasheet (PDF)

SM20B-GHDS-A-TF(LF)(SN) Schematic Symbol & PCB Footprint

The SM20B-GHDS-A-TF(LF)(SN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.