
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-8-B | |
| Number of Channels | 1 | |
| Applications | Video | |
| Voltage - Supply | 4V~7V | |
| Switch Circuit | 3:1 | |
| Features | Glitch-free switching |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BA7653AFV-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-8-B | |
| Number of Channels | 1 | |
| Applications | Video | |
| Voltage - Supply | 4V~7V | |
| Switch Circuit | 3:1 | |
| Features | Glitch-free switching |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA7653AFV-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BA7653AFV-E2 datasheets or manufacturer documentation.
Datasheet: BA7653AFV-E2 Datasheet (PDF)
The BA7653AFV-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.