Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BA178M06T
BA178M06T
Extended
* Images are for reference only
BA178M06T
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BA178M06T
JLCPCB Part #
C5950419
Package
TO-220FP
Description
-40℃~+85℃@(Ta) 1 21V 2V@(500mA) 500mA 60dB@(120Hz) 60uV 6V Fixed Over Current Protection、Thermal Shutdown Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM Semicon
PackageTO-220FP
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
Noise60uV
Voltage - Supply21V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage6V
Voltage Dropout2V@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BA178M06T
BA178M06T

* Images are for reference only

BA178M06T

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA178M06T
JLCPCB Part #
C5950419
Package
TO-220FP
Description
-40℃~+85℃@(Ta) 1 21V 2V@(500mA) 500mA 60dB@(120Hz) 60uV 6V Fixed Over Current Protection、Thermal Shutdown Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA178M06T

* Images are for reference only

BA178M06T
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA178M06T
JLCPCB Part #
C5950419
Package
TO-220FP
Description
-40℃~+85℃@(Ta) 1 21V 2V@(500mA) 500mA 60dB@(120Hz) 60uV 6V Fixed Over Current Protection、Thermal Shutdown Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA178M06T Specifications

BA178M06T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM Semicon
PackageTO-220FP
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
Noise60uV
Voltage - Supply21V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage6V
Voltage Dropout2V@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA178M06T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BA178M06T Documents

BA178M06T datasheets or manufacturer documentation.

Datasheet: BA178M06T Datasheet (PDF)

BA178M06T Schematic Symbol & PCB Footprint

The BA178M06T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.