Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXH003A0XZ
AXH003A0XZ
Extended
* Images are for reference only
AXH003A0XZ
Attributes
Value
Manufacturer
ABB
MFR.Part #
AXH003A0XZ
JLCPCB Part #
C5949495
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 2.4V~5.5V 22.9mm 25mVp-p 3000uF 300kHz 3A 6.63mm 752.5mV~3.63V 94% Open type Step-down type ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
TypeOpen type
Length22.9mm
Capacitive Load(Max)3000uF
Voltage - Supply2.4V~5.5V
Height6.63mm
Switching Frequency300kHz
Width10.2mm
Output Voltage752.5mV~3.63V
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXH003A0XZ
AXH003A0XZ

* Images are for reference only

AXH003A0XZ

Extended
Manufacturer

ABB

MFR.Part #
AXH003A0XZ
JLCPCB Part #
C5949495
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 2.4V~5.5V 22.9mm 25mVp-p 3000uF 300kHz 3A 6.63mm 752.5mV~3.63V 94% Open type Step-down type ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXH003A0XZ

* Images are for reference only

AXH003A0XZ
Extended
Manufacturer

ABB

MFR.Part #
AXH003A0XZ
JLCPCB Part #
C5949495
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 2.4V~5.5V 22.9mm 25mVp-p 3000uF 300kHz 3A 6.63mm 752.5mV~3.63V 94% Open type Step-down type ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXH003A0XZ Specifications

AXH003A0XZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
TypeOpen type
Length22.9mm
Capacitive Load(Max)3000uF
Voltage - Supply2.4V~5.5V
Height6.63mm
Switching Frequency300kHz
Width10.2mm
Output Voltage752.5mV~3.63V
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXH003A0XZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AXH003A0XZ Documents

AXH003A0XZ datasheets or manufacturer documentation.

Datasheet: AXH003A0XZ Datasheet (PDF)

AXH003A0XZ Schematic Symbol & PCB Footprint

The AXH003A0XZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.