
- Manufacturer
- MFR.Part #
- APTD3216LVBC/D
- JLCPCB Part #
- C5948959
- Package
- SMD,3.2x1.6mm
- Description
- -40℃~+85℃ 1.6mm round lamp head 120mW 120mcd 2.65V 2mA 30° 465nm 470nm Blue Discrete Diode Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,3.2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm | |
| Test Current | 2mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 1.6mm round lamp head | |
| Luminous Intensity | 120mcd | |
| Power(Watts) | 120mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm | |
| Voltage - Forward(Vf) | 2.65V |

* Images are for reference only
APTD3216LVBC/D
Extended- Manufacturer
- MFR.Part #
- APTD3216LVBC/D
- JLCPCB Part #
- C5948959
- Package
- SMD,3.2x1.6mm
- Description
- -40℃~+85℃ 1.6mm round lamp head 120mW 120mcd 2.65V 2mA 30° 465nm 470nm Blue Discrete Diode Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APTD3216LVBC/D
- JLCPCB Part #
- C5948959
- Package
- SMD,3.2x1.6mm
- Description
- -40℃~+85℃ 1.6mm round lamp head 120mW 120mcd 2.65V 2mA 30° 465nm 470nm Blue Discrete Diode Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APTD3216LVBC/D Specifications
APTD3216LVBC/D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,3.2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm | |
| Test Current | 2mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 1.6mm round lamp head | |
| Luminous Intensity | 120mcd | |
| Power(Watts) | 120mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm | |
| Voltage - Forward(Vf) | 2.65V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APTD3216LVBC/D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APTD3216LVBC/D Documents
APTD3216LVBC/D datasheets or manufacturer documentation.
Datasheet: APTD3216LVBC/D Datasheet (PDF)
APTD3216LVBC/D Schematic Symbol & PCB Footprint
The APTD3216LVBC/D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.