
- Manufacturer
- MFR.Part #
- ARS16Y03Z
- JLCPCB Part #
- C5948472
- Package
- -
- Description
- -40℃~+70℃ 10ms 14mm 30V@DC 3V 500mA 6ms 7.2mm 8.6mm Dual Coil One set changeover: 1C (SPDT - changeover) - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 14mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 3V | |
| Release Time | 6ms | |
| Height | 7.2mm | |
| Switching Voltage(Max) | 30V@DC | |
| Coil Type | Dual Coil | |
| Width | 8.6mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
ARS16Y03Z
Extended- Manufacturer
- MFR.Part #
- ARS16Y03Z
- JLCPCB Part #
- C5948472
- Package
- -
- Description
- -40℃~+70℃ 10ms 14mm 30V@DC 3V 500mA 6ms 7.2mm 8.6mm Dual Coil One set changeover: 1C (SPDT - changeover) - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ARS16Y03Z
- JLCPCB Part #
- C5948472
- Package
- -
- Description
- -40℃~+70℃ 10ms 14mm 30V@DC 3V 500mA 6ms 7.2mm 8.6mm Dual Coil One set changeover: 1C (SPDT - changeover) - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ARS16Y03Z Specifications
ARS16Y03Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 14mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 3V | |
| Release Time | 6ms | |
| Height | 7.2mm | |
| Switching Voltage(Max) | 30V@DC | |
| Coil Type | Dual Coil | |
| Width | 8.6mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARS16Y03Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ARS16Y03Z Documents
ARS16Y03Z datasheets or manufacturer documentation.
Datasheet: ARS16Y03Z Datasheet (PDF)
ARS16Y03Z Schematic Symbol & PCB Footprint
The ARS16Y03Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.