
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,0.8x0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm、527nm、624nm | |
| Viewing Angle | 130°、150° | |
| Luminous Intensity | 5mcd~20mcd、10mcd~30mcd、30mcd~90mcd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.95V~2.3V、2.9V~3.1V、3V~3.2V | |
| Peak Wavelength | 461nm、518nm、632nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APGF0808VGTPBTSEETC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,0.8x0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm、527nm、624nm | |
| Viewing Angle | 130°、150° | |
| Luminous Intensity | 5mcd~20mcd、10mcd~30mcd、30mcd~90mcd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.95V~2.3V、2.9V~3.1V、3V~3.2V | |
| Peak Wavelength | 461nm、518nm、632nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APGF0808VGTPBTSEETC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APGF0808VGTPBTSEETC datasheets or manufacturer documentation.
Datasheet: APGF0808VGTPBTSEETC Datasheet (PDF)
The APGF0808VGTPBTSEETC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.