Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. BM21B-SHLVS-G-TBT(LF)(SN)
BM21B-SHLVS-G-TBT(LF)(SN)
Extended
* Images are for reference only
BM21B-SHLVS-G-TBT(LF)(SN)
Attributes
Value
Manufacturer
JST
MFR.Part #
BM21B-SHLVS-G-TBT(LF)(SN)
JLCPCB Part #
C594415
Package
SMD
Description
-25℃~+85℃ 1 15mm 1A 1x21P 21 21P 30V 4.7mm 5mm Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJST
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Y-Width of Bottom Edge on Board5mm
Voltage Rating30V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Number of Pins21P
Current Rating1A
Pins Structure1x21P
Mounting TypeSurface Mount, Right Angle
Z-Height of the Board4.7mm
Number of PINs Per Row21
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. BM21B-SHLVS-G-TBT(LF)(SN)
BM21B-SHLVS-G-TBT(LF)(SN)

* Images are for reference only

BM21B-SHLVS-G-TBT(LF)(SN)

Extended
Manufacturer

JST

MFR.Part #
BM21B-SHLVS-G-TBT(LF)(SN)
JLCPCB Part #
C594415
Package
SMD
Description
-25℃~+85℃ 1 15mm 1A 1x21P 21 21P 30V 4.7mm 5mm Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM21B-SHLVS-G-TBT(LF)(SN)

* Images are for reference only

BM21B-SHLVS-G-TBT(LF)(SN)
Extended
Manufacturer

JST

MFR.Part #
BM21B-SHLVS-G-TBT(LF)(SN)
JLCPCB Part #
C594415
Package
SMD
Description
-25℃~+85℃ 1 15mm 1A 1x21P 21 21P 30V 4.7mm 5mm Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM21B-SHLVS-G-TBT(LF)(SN) Specifications

BM21B-SHLVS-G-TBT(LF)(SN) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJST
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Y-Width of Bottom Edge on Board5mm
Voltage Rating30V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Number of Pins21P
Current Rating1A
Pins Structure1x21P
Mounting TypeSurface Mount, Right Angle
Z-Height of the Board4.7mm
Number of PINs Per Row21
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM21B-SHLVS-G-TBT(LF)(SN). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BM21B-SHLVS-G-TBT(LF)(SN) Documents

BM21B-SHLVS-G-TBT(LF)(SN) datasheets or manufacturer documentation.

Datasheet: BM21B-SHLVS-G-TBT(LF)(SN) Datasheet (PDF)

BM21B-SHLVS-G-TBT(LF)(SN) Schematic Symbol & PCB Footprint

The BM21B-SHLVS-G-TBT(LF)(SN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.