AM2LS-0509SJZTR
Extended
* Images are for reference only
AM2LS-0509SJZTR
Attributes
Value
Manufacturer
MFR.Part #
AM2LS-0509SJZTR
JLCPCB Part #
C5943611
Package
SMD,11.4x7.1mm
Description
1 222mA 2W 4.5V~5.5V 85% 9V Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,11.4x7.1mm
Output Current(Max)222mA
Conversion Efficiency85%
Output Power2W
Voltage - Supply4.5V~5.5V
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage9V
Number of Outputs1