
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 139mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 260kHz | |
| Height | 10.16mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | ±7.2V | |
| Width | 7.05mm | |
| Quiescent Supply Current | 8mA | |
| Ripple Noise | 75mVp-p、180mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2DS-1207DJZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 139mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 260kHz | |
| Height | 10.16mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | ±7.2V | |
| Width | 7.05mm | |
| Quiescent Supply Current | 8mA | |
| Ripple Noise | 75mVp-p、180mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2DS-1207DJZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2DS-1207DJZ datasheets or manufacturer documentation.
Datasheet: AM2DS-1207DJZ Datasheet (PDF)
The AM2DS-1207DJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.