
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Withstand | 2kV | |
| Number of Lines | 24 | |
| Current Rating | 300mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMFE30503-LN11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Aimtec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Withstand | 2kV | |
| Number of Lines | 24 | |
| Current Rating | 300mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMFE30503-LN11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMFE30503-LN11 datasheets or manufacturer documentation.
Datasheet: AMFE30503-LN11 Datasheet (PDF)
The AMFE30503-LN11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.