
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 82% | |
| Output Voltage Accuracy | ±2% | |
| Length | 125mm | |
| Voltage - Supply | 130V~370V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 47kHz | |
| Height | 35mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 65mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMES30-24DMAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 82% | |
| Output Voltage Accuracy | ±2% | |
| Length | 125mm | |
| Voltage - Supply | 130V~370V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 47kHz | |
| Height | 35mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 65mm | |
| Output Voltage | ±24V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMES30-24DMAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMES30-24DMAZ datasheets or manufacturer documentation.
Datasheet: AMES30-24DMAZ Datasheet (PDF)
The AMES30-24DMAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.