Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1SS-0515SH30Z
AM1SS-0515SH30Z
Extended
* Images are for reference only
AM1SS-0515SH30Z
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM1SS-0515SH30Z
JLCPCB Part #
C5943417
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.15mm 100mVp-p 100uF 11.68mm 15V 1W 3kV 4.5V~5.5V 66.6mA 6mm 79% 80kHz Short Circuit Protection、Automatic fault recovery SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,11.7x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)66.6mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency79%
Length11.68mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)100uF
Frequency80kHz
Height10.15mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1SS-0515SH30Z
AM1SS-0515SH30Z

* Images are for reference only

AM1SS-0515SH30Z

Extended
Manufacturer

Aimtec

MFR.Part #
AM1SS-0515SH30Z
JLCPCB Part #
C5943417
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.15mm 100mVp-p 100uF 11.68mm 15V 1W 3kV 4.5V~5.5V 66.6mA 6mm 79% 80kHz Short Circuit Protection、Automatic fault recovery SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1SS-0515SH30Z

* Images are for reference only

AM1SS-0515SH30Z
Extended
Manufacturer

Aimtec

MFR.Part #
AM1SS-0515SH30Z
JLCPCB Part #
C5943417
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.15mm 100mVp-p 100uF 11.68mm 15V 1W 3kV 4.5V~5.5V 66.6mA 6mm 79% 80kHz Short Circuit Protection、Automatic fault recovery SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1SS-0515SH30Z Specifications

AM1SS-0515SH30Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,11.7x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)66.6mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency79%
Length11.68mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)100uF
Frequency80kHz
Height10.15mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1SS-0515SH30Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM1SS-0515SH30Z Documents

AM1SS-0515SH30Z datasheets or manufacturer documentation.

Datasheet: AM1SS-0515SH30Z Datasheet (PDF)

AM1SS-0515SH30Z Schematic Symbol & PCB Footprint

The AM1SS-0515SH30Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.