Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1LS-1212SJZTR
AM1LS-1212SJZTR
Extended
* Images are for reference only
AM1LS-1212SJZTR
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM1LS-1212SJZTR
JLCPCB Part #
C5943311
Package
SMD,13.2x8.5mm
Description
-40℃~+105℃ 1 1.5kV 10.8V~13.2V 100kHz 12.7mm 12V 1W 60mVp-p、150mVp-p 7.25mm 8.3mm 84mA Regulated type Short Circuit Protection、Automatic fault recovery SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,13.2x8.5mm
Operating Temperature-40℃~+105℃
Output Current(Max)84mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Length12.7mm
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width8.3mm
Output Voltage12V
Ripple Noise60mVp-p、150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1LS-1212SJZTR
AM1LS-1212SJZTR

* Images are for reference only

AM1LS-1212SJZTR

Extended
Manufacturer

Aimtec

MFR.Part #
AM1LS-1212SJZTR
JLCPCB Part #
C5943311
Package
SMD,13.2x8.5mm
Description
-40℃~+105℃ 1 1.5kV 10.8V~13.2V 100kHz 12.7mm 12V 1W 60mVp-p、150mVp-p 7.25mm 8.3mm 84mA Regulated type Short Circuit Protection、Automatic fault recovery SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1LS-1212SJZTR

* Images are for reference only

AM1LS-1212SJZTR
Extended
Manufacturer

Aimtec

MFR.Part #
AM1LS-1212SJZTR
JLCPCB Part #
C5943311
Package
SMD,13.2x8.5mm
Description
-40℃~+105℃ 1 1.5kV 10.8V~13.2V 100kHz 12.7mm 12V 1W 60mVp-p、150mVp-p 7.25mm 8.3mm 84mA Regulated type Short Circuit Protection、Automatic fault recovery SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1LS-1212SJZTR Specifications

AM1LS-1212SJZTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,13.2x8.5mm
Operating Temperature-40℃~+105℃
Output Current(Max)84mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Length12.7mm
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width8.3mm
Output Voltage12V
Ripple Noise60mVp-p、150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1LS-1212SJZTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM1LS-1212SJZTR Documents

AM1LS-1212SJZTR datasheets or manufacturer documentation.

Datasheet: AM1LS-1212SJZTR Datasheet (PDF)

AM1LS-1212SJZTR Schematic Symbol & PCB Footprint

The AM1LS-1212SJZTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.