Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated Comparators
  6. AMC23C10DWVR
AMC23C10DWVR - 1
AMC23C10DWVR - 2
AMC23C10DWVR - 3
Extended1/3
* Images are for reference only
AMC23C10DWVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC23C10DWVR
JLCPCB Part #
C5943166
Package
SOIC-8
Description
-、-、- 1 2.7V~5.5V 3V~27V 5000 Hysteresis configurable、Power-on confirmation、Fail-safe Open-drain、Push-pull SOIC-8 Isolated Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated Comparators
ManufacturerTexas Instruments
PackageSOIC-8
Number of ChannelsSingle-channel
Output TypeOpen-drain、Push-pull
Voltage - Supply(Input)3V~27V
Isolation Voltage(Vrms)5000
FeaturesHysteresis configurable、Power-on confirmation、Fail-safe
Voltage - Supply(Output)2.7V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated Comparators
  6. AMC23C10DWVR
AMC23C10DWVR

* Images are for reference only

AMC23C10DWVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC23C10DWVR
JLCPCB Part #
C5943166
Package
SOIC-8
Description
-、-、- 1 2.7V~5.5V 3V~27V 5000 Hysteresis configurable、Power-on confirmation、Fail-safe Open-drain、Push-pull SOIC-8 Isolated Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC23C10DWVR

* Images are for reference only

AMC23C10DWVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC23C10DWVR
JLCPCB Part #
C5943166
Package
SOIC-8
Description
-、-、- 1 2.7V~5.5V 3V~27V 5000 Hysteresis configurable、Power-on confirmation、Fail-safe Open-drain、Push-pull SOIC-8 Isolated Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC23C10DWVR Specifications

AMC23C10DWVR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated Comparators
ManufacturerTexas Instruments
PackageSOIC-8
Number of ChannelsSingle-channel
Output TypeOpen-drain、Push-pull
Voltage - Supply(Input)3V~27V
Isolation Voltage(Vrms)5000
FeaturesHysteresis configurable、Power-on confirmation、Fail-safe
Voltage - Supply(Output)2.7V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC23C10DWVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC23C10DWVR Documents

AMC23C10DWVR datasheets or manufacturer documentation.

Datasheet: AMC23C10DWVR Datasheet (PDF)

AMC23C10DWVR Schematic Symbol & PCB Footprint

The AMC23C10DWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.