
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Alpha (Taiwan) | |
| Package | - | |
| Frequency Range | 902MHz~928MHz | |
| Insertion Loss | 0.5dB、2.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 45mm | |
| Height | 0.8mm | |
| Width | 45mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC-RFCRFS001B-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Alpha (Taiwan) | |
| Package | - | |
| Frequency Range | 902MHz~928MHz | |
| Insertion Loss | 0.5dB、2.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 45mm | |
| Height | 0.8mm | |
| Width | 45mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC-RFCRFS001B-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMC-RFCRFS001B-A datasheets or manufacturer documentation.
Datasheet: AMC-RFCRFS001B-A Datasheet (PDF)
The AMC-RFCRFS001B-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.