
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-32(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Powered Device (PD) | |
| Power - Max | 71.3W | |
| limiting current | 1.6A | |
| Voltage - Supply (IC) | 8.5V | |
| Features | PGOOD status indication、PD detection and disconnect identification、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO | |
| number of channels | 1 | |
| Support PoE standard | 802.3af Type 1、802.3bt Type 4、802.3at Type 2、802.3bt Type 3 | |
| Voltage - Breakdown | 100V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP8030GQJ-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-32(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Powered Device (PD) | |
| Power - Max | 71.3W | |
| limiting current | 1.6A | |
| Voltage - Supply (IC) | 8.5V | |
| Features | PGOOD status indication、PD detection and disconnect identification、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO | |
| number of channels | 1 | |
| Support PoE standard | 802.3af Type 1、802.3bt Type 4、802.3at Type 2、802.3bt Type 3 | |
| Voltage - Breakdown | 100V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP8030GQJ-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP8030GQJ-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.