
- Manufacturer
- MFR.Part #
- AM1/4LS-1209S-NZ
- JLCPCB Part #
- C5942892
- Package
- SMD-5P,12.7x11.2mm
- Description
- -40℃~+105℃ 1 1.5kV 10.8V~13.2V 100kHz 11.2mm 12.7mm 20mVp-p、120mVp-p 220uF 250mW 28mA 7.25mm 73% 9V Regulated type Short Circuit Protection、Automatic fault recovery SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD-5P,12.7x11.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 28mA | |
| Output Power | 250mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 73% | |
| Length | 12.7mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 100kHz | |
| Height | 7.25mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 11.2mm | |
| Output Voltage | 9V | |
| Ripple Noise | 20mVp-p、120mVp-p |

* Images are for reference only
AM1/4LS-1209S-NZ
Extended- Manufacturer
- MFR.Part #
- AM1/4LS-1209S-NZ
- JLCPCB Part #
- C5942892
- Package
- SMD-5P,12.7x11.2mm
- Description
- -40℃~+105℃ 1 1.5kV 10.8V~13.2V 100kHz 11.2mm 12.7mm 20mVp-p、120mVp-p 220uF 250mW 28mA 7.25mm 73% 9V Regulated type Short Circuit Protection、Automatic fault recovery SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM1/4LS-1209S-NZ
- JLCPCB Part #
- C5942892
- Package
- SMD-5P,12.7x11.2mm
- Description
- -40℃~+105℃ 1 1.5kV 10.8V~13.2V 100kHz 11.2mm 12.7mm 20mVp-p、120mVp-p 220uF 250mW 28mA 7.25mm 73% 9V Regulated type Short Circuit Protection、Automatic fault recovery SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1/4LS-1209S-NZ Specifications
AM1/4LS-1209S-NZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD-5P,12.7x11.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 28mA | |
| Output Power | 250mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 73% | |
| Length | 12.7mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 100kHz | |
| Height | 7.25mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 11.2mm | |
| Output Voltage | 9V | |
| Ripple Noise | 20mVp-p、120mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1/4LS-1209S-NZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1/4LS-1209S-NZ Documents
AM1/4LS-1209S-NZ datasheets or manufacturer documentation.
Datasheet: AM1/4LS-1209S-NZ Datasheet (PDF)
AM1/4LS-1209S-NZ Schematic Symbol & PCB Footprint
The AM1/4LS-1209S-NZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.