
- Manufacturer
- MFR.Part #
- ALD2332BPAL
- JLCPCB Part #
- C5942708
- Package
- PDIP-8
- Description
- 0.01pA 0℃~+70℃ 175uA 2 20uV 400ns Rail-to-rail output TTL、CMOS、NMOS PDIP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 20uV | |
| Quiescent Current | 175uA | |
| Ib - Input Bias Current | 0.01pA | |
| Propagation Delay Time | 400ns | |
| Output Mode | TTL、CMOS、NMOS |

* Images are for reference only
ALD2332BPAL
Extended- Manufacturer
- MFR.Part #
- ALD2332BPAL
- JLCPCB Part #
- C5942708
- Package
- PDIP-8
- Description
- 0.01pA 0℃~+70℃ 175uA 2 20uV 400ns Rail-to-rail output TTL、CMOS、NMOS PDIP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALD2332BPAL
- JLCPCB Part #
- C5942708
- Package
- PDIP-8
- Description
- 0.01pA 0℃~+70℃ 175uA 2 20uV 400ns Rail-to-rail output TTL、CMOS、NMOS PDIP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD2332BPAL Specifications
ALD2332BPAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 20uV | |
| Quiescent Current | 175uA | |
| Ib - Input Bias Current | 0.01pA | |
| Propagation Delay Time | 400ns | |
| Output Mode | TTL、CMOS、NMOS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD2332BPAL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD2332BPAL Documents
ALD2332BPAL datasheets or manufacturer documentation.
Datasheet: ALD2332BPAL Datasheet (PDF)
ALD2332BPAL Schematic Symbol & PCB Footprint
The ALD2332BPAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.