ALD2321PCL
Extended
* Images are for reference only
ALD2321PCL
Attributes
Value
MFR.Part #
ALD2321PCL
JLCPCB Part #
C5942706
Package
PDIP-16
Description
0℃~+70℃ 20pA 80dB Offset voltage nulling Open-drain、Push-pull TTL、CMOS、NMOS PDIP-16 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerAdvanced Linear Devices
PackagePDIP-16
Common Mode Rejection Ratio(CMRR)80dB
Operating Temperature0℃~+70℃
Output TypeOpen-drain、Push-pull
FeaturesOffset voltage nulling
Ib - Input Bias Current20pA
Output ModeTTL、CMOS、NMOS