ALD2301PAL
Extended
* Images are for reference only
ALD2301PAL
Attributes
Value
MFR.Part #
ALD2301PAL
JLCPCB Part #
C5942701
Package
PDIP-8
Description
0℃~+70℃ 200pA Open-drain TTL、CMOS、NMOS PDIP-8 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerAdvanced Linear Devices
PackagePDIP-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage10mV
Output TypeOpen-drain
Input Offset Current(Ios)10pA
Number of Channels2
Quiescent Current110uA
Ib - Input Bias Current200pA
Propagation Delay Time300ns
Output ModeTTL、CMOS、NMOS