
- Manufacturer
- MFR.Part #
- ALD1731SAL
- JLCPCB Part #
- C5942691
- Package
- SOIC-8
- Description
- -5V~-1V、1V~5V 0.01pA 0.01pA 0℃~+70℃ 1 120uA 1V/us 1mA 2V~10V 5uV/℃ 800uV 90dB Built-in compensation、ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 0.01pA | |
| Output Current | 1mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 1V/us | |
| Single supply | 2V~10V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 120uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 0.01pA | |
| Dual Supply | -5V~-1V、1V~5V |

* Images are for reference only
ALD1731SAL
Extended- Manufacturer
- MFR.Part #
- ALD1731SAL
- JLCPCB Part #
- C5942691
- Package
- SOIC-8
- Description
- -5V~-1V、1V~5V 0.01pA 0.01pA 0℃~+70℃ 1 120uA 1V/us 1mA 2V~10V 5uV/℃ 800uV 90dB Built-in compensation、ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALD1731SAL
- JLCPCB Part #
- C5942691
- Package
- SOIC-8
- Description
- -5V~-1V、1V~5V 0.01pA 0.01pA 0℃~+70℃ 1 120uA 1V/us 1mA 2V~10V 5uV/℃ 800uV 90dB Built-in compensation、ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD1731SAL Specifications
ALD1731SAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Advanced Linear Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 0.01pA | |
| Output Current | 1mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 1V/us | |
| Single supply | 2V~10V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 120uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 0.01pA | |
| Dual Supply | -5V~-1V、1V~5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD1731SAL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD1731SAL Documents
ALD1731SAL datasheets or manufacturer documentation.
Datasheet: ALD1731SAL Datasheet (PDF)
ALD1731SAL Schematic Symbol & PCB Footprint
The ALD1731SAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.