
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+40℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 100Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 27.8mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Height | 50mm | |
| Contact Rating | 30A@240VAC、30A@28VDC | |
| Width | 27.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9AS3A24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -40℃~+40℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 100Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 27.8mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Height | 50mm | |
| Contact Rating | 30A@240VAC、30A@28VDC | |
| Width | 27.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9AS3A24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9AS3A24 datasheets or manufacturer documentation.
Datasheet: 9AS3A24 Datasheet (PDF)
The 9AS3A24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.