Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUCS30512C
SUCS30512C
Extended
* Images are for reference only
SUCS30512C
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUCS30512C
JLCPCB Part #
C5931987
Package
DIP,25x15.5mm
Description
-40℃~+85℃ 1 12V 150mVp-p 16.1mm 250mA 25mm 4.5V~9V 77% 7mm Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,25x15.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageDIP,25x15.5mm
Output Current(Max)250mA
Conversion Efficiency77%
Length25mm
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Height7mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width16.1mm
Output Voltage12V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUCS30512C
SUCS30512C

* Images are for reference only

SUCS30512C

Extended
Manufacturer

Cosel

MFR.Part #
SUCS30512C
JLCPCB Part #
C5931987
Package
DIP,25x15.5mm
Description
-40℃~+85℃ 1 12V 150mVp-p 16.1mm 250mA 25mm 4.5V~9V 77% 7mm Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,25x15.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCS30512C

* Images are for reference only

SUCS30512C
Extended
Manufacturer

Cosel

MFR.Part #
SUCS30512C
JLCPCB Part #
C5931987
Package
DIP,25x15.5mm
Description
-40℃~+85℃ 1 12V 150mVp-p 16.1mm 250mA 25mm 4.5V~9V 77% 7mm Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,25x15.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCS30512C Specifications

SUCS30512C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageDIP,25x15.5mm
Output Current(Max)250mA
Conversion Efficiency77%
Length25mm
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Height7mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width16.1mm
Output Voltage12V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCS30512C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUCS30512C Documents

SUCS30512C datasheets or manufacturer documentation.

Datasheet: SUCS30512C Datasheet (PDF)

SUCS30512C Schematic Symbol & PCB Footprint

The SUCS30512C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.