Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. SX68203M
SX68203M
Extended
* Images are for reference only
SX68203M
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SX68203M
JLCPCB Part #
C5931619
Package
SOP-36
Description
-25℃~+100℃、-25℃~+100℃ 1.5A、1.5A 13.5V~16.5V、13.5V~16.5V 150uA、150uA 4.5Ω、4.5Ω I2C、I2C Three Phase、Three Phase SOP-36 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSanken Elec
PackageSOP-36
Operating Temperature-25℃~+100℃、-25℃~+100℃
Voltage - Supply13.5V~16.5V、13.5V~16.5V
Output Current1.5A、1.5A
Drive TypeThree Phase、Three Phase
RDS(on)4.5Ω、4.5Ω
Quiescent Current(Iq)150uA、150uA
InterfaceI2C、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. SX68203M
SX68203M

* Images are for reference only

SX68203M

Extended
Manufacturer

Sanken Elec

MFR.Part #
SX68203M
JLCPCB Part #
C5931619
Package
SOP-36
Description
-25℃~+100℃、-25℃~+100℃ 1.5A、1.5A 13.5V~16.5V、13.5V~16.5V 150uA、150uA 4.5Ω、4.5Ω I2C、I2C Three Phase、Three Phase SOP-36 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX68203M

* Images are for reference only

SX68203M
Extended
Manufacturer

Sanken Elec

MFR.Part #
SX68203M
JLCPCB Part #
C5931619
Package
SOP-36
Description
-25℃~+100℃、-25℃~+100℃ 1.5A、1.5A 13.5V~16.5V、13.5V~16.5V 150uA、150uA 4.5Ω、4.5Ω I2C、I2C Three Phase、Three Phase SOP-36 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX68203M Specifications

SX68203M technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSanken Elec
PackageSOP-36
Operating Temperature-25℃~+100℃、-25℃~+100℃
Voltage - Supply13.5V~16.5V、13.5V~16.5V
Output Current1.5A、1.5A
Drive TypeThree Phase、Three Phase
RDS(on)4.5Ω、4.5Ω
Quiescent Current(Iq)150uA、150uA
InterfaceI2C、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX68203M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX68203M Documents

SX68203M datasheets or manufacturer documentation.

Datasheet: SX68203M Datasheet (PDF)

SX68203M Schematic Symbol & PCB Footprint

The SX68203M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.