
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Positions or Pins | 1x3P | |
| Number of Rows | 1 | |
| Pin Location | Side Mount | |
| Color | Black | |
| Number of Pins | 3P | |
| Pitch | 9.53mm | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-1437652-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Positions or Pins | 1x3P | |
| Number of Rows | 1 | |
| Pin Location | Side Mount | |
| Color | Black | |
| Number of Pins | 3P | |
| Pitch | 9.53mm | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-1437652-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5-1437652-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.