SRA2-1F-DC-1-RG
Extended
* Images are for reference only
SRA2-1F-DC-1-RG
Attributes
Value
Manufacturer
MFR.Part #
SRA2-1F-DC-1-RG
JLCPCB Part #
C5925944
Package
-
Description
-20℃~+85℃ 14V Black SPDT - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerSwitch Components
Package-
Operating Temperature-20℃~+85℃
Actuator ColorBlack
CircuitSPDT
Voltage Rating (AC)14V