Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SSC4S790
SSC4S790
Extended
* Images are for reference only
SSC4S790
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SSC4S790
JLCPCB Part #
C5925513
Package
SOIC-8
Description
-40℃~+85℃ 1 12V~18V 2V~2.8V 300mA 550mA 600mV~1.4V High Side MOSFET Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSanken Elec
PackageSOIC-8
Operating Temperature-40℃~+85℃
Driven ConfigurationHigh Side
Current - Output High(IOH)300mA
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low600mV~1.4V
Input Logic Level - High2V~2.8V
Voltage - Supply12V~18V
FeaturesUnder Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)550mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SSC4S790
SSC4S790

* Images are for reference only

SSC4S790

Extended
Manufacturer

Sanken Elec

MFR.Part #
SSC4S790
JLCPCB Part #
C5925513
Package
SOIC-8
Description
-40℃~+85℃ 1 12V~18V 2V~2.8V 300mA 550mA 600mV~1.4V High Side MOSFET Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSC4S790

* Images are for reference only

SSC4S790
Extended
Manufacturer

Sanken Elec

MFR.Part #
SSC4S790
JLCPCB Part #
C5925513
Package
SOIC-8
Description
-40℃~+85℃ 1 12V~18V 2V~2.8V 300mA 550mA 600mV~1.4V High Side MOSFET Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSC4S790 Specifications

SSC4S790 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSanken Elec
PackageSOIC-8
Operating Temperature-40℃~+85℃
Driven ConfigurationHigh Side
Current - Output High(IOH)300mA
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low600mV~1.4V
Input Logic Level - High2V~2.8V
Voltage - Supply12V~18V
FeaturesUnder Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)550mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSC4S790. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSC4S790 Documents

SSC4S790 datasheets or manufacturer documentation.

Datasheet: SSC4S790 Datasheet (PDF)

SSC4S790 Schematic Symbol & PCB Footprint

The SSC4S790 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.