Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SS075Q102F015P1A
SS075Q102F015P1A
Extended
* Images are for reference only
SS075Q102F015P1A
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
SS075Q102F015P1A
JLCPCB Part #
C5925387
Package
Plugin
Description
-25℃~+75℃ 125V PC Pin SPDT Side Rotation, Adjustable Roller Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-25℃~+75℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SS075Q102F015P1A
SS075Q102F015P1A

* Images are for reference only

SS075Q102F015P1A

Extended
Manufacturer

E-Switch

MFR.Part #
SS075Q102F015P1A
JLCPCB Part #
C5925387
Package
Plugin
Description
-25℃~+75℃ 125V PC Pin SPDT Side Rotation, Adjustable Roller Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS075Q102F015P1A

* Images are for reference only

SS075Q102F015P1A
Extended
Manufacturer

E-Switch

MFR.Part #
SS075Q102F015P1A
JLCPCB Part #
C5925387
Package
Plugin
Description
-25℃~+75℃ 125V PC Pin SPDT Side Rotation, Adjustable Roller Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS075Q102F015P1A Specifications

SS075Q102F015P1A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-25℃~+75℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS075Q102F015P1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS075Q102F015P1A Documents

SS075Q102F015P1A datasheets or manufacturer documentation.

Datasheet: SS075Q102F015P1A Datasheet (PDF)

SS075Q102F015P1A Schematic Symbol & PCB Footprint

The SS075Q102F015P1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.