796683-2 - 1
796683-2 - 2
796683-2 - 3
Extended1/3
* Images are for reference only
796683-2
Attributes
Value
Manufacturer
MFR.Part #
796683-2
JLCPCB Part #
C592504
Package
Plugin,P=5mm
Description
1 12~30 17.5A 2 2P 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerTE Connectivity
PackagePlugin,P=5mm
Operating Temperature-40℃~+110℃
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins2P
Current Rating17.5A
Pitch5mm
Wire Gauge - mm20.05~3
Wire Gauge - AWG12~30
Mounting TypeThrough Hole
Screw SpecificationM3
Number of PINs Per Row2