


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+100℃ | |
| Number of Rows | 3 | |
| Flame Retardant Rating | UL94HB | |
| Voltage Rating | 28V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 21P | |
| Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Pins Structure | 3x7P | |
| Row Spacing | 5.5mm | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9-966140-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+100℃ | |
| Number of Rows | 3 | |
| Flame Retardant Rating | UL94HB | |
| Voltage Rating | 28V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 21P | |
| Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Pins Structure | 3x7P | |
| Row Spacing | 5.5mm | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9-966140-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9-966140-6 datasheets or manufacturer documentation.
Datasheet: 9-966140-6 Datasheet (PDF)
The 9-966140-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.