
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6P,15x15mm | |
| Inductance | 2mH | |
| Application Grade | Industrial grade | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1CT:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
76250ENC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6P,15x15mm | |
| Inductance | 2mH | |
| Application Grade | Industrial grade | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1CT:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 76250ENC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

76250ENC datasheets or manufacturer documentation.
Datasheet: 76250ENC Datasheet (PDF)
The 76250ENC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.