
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Memory Connector (DDR) | |
| Manufacturer | TE Connectivity | |
| Package | P=0.6mm | |
| Contact Plating | Gold | |
| Number of Pins | 200P | |
| Contact Material | Copper Alloy | |
| Pitch | 0.6mm | |
| Height Above Board | 9.2mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1612618-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Memory Connector (DDR) | |
| Manufacturer | TE Connectivity | |
| Package | P=0.6mm | |
| Contact Plating | Gold | |
| Number of Pins | 200P | |
| Contact Material | Copper Alloy | |
| Pitch | 0.6mm | |
| Height Above Board | 9.2mm | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1612618-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1612618-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.