
- Manufacturer
- MFR.Part #
- 62200421121
- JLCPCB Part #
- C5911510
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+125℃ 1.27mm 1.27mm 1.5mm 1A 2 2.3mm 2x2P 3.8mm 4P 50V Black Copper alloy Square pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (Max) | 50V | |
| Number of Rows | 2 | |
| Insulation Height | 1.5mm | |
| Length of End Connection Pin | 2.3mm | |
| Color | Black | |
| Current Rating | 1A | |
| Row Spacing | 1.27mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 4P | |
| Pitch | 1.27mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x2P | |
| Length of Mating Pin | 3.8mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
62200421121
Extended- Manufacturer
- MFR.Part #
- 62200421121
- JLCPCB Part #
- C5911510
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+125℃ 1.27mm 1.27mm 1.5mm 1A 2 2.3mm 2x2P 3.8mm 4P 50V Black Copper alloy Square pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 62200421121
- JLCPCB Part #
- C5911510
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+125℃ 1.27mm 1.27mm 1.5mm 1A 2 2.3mm 2x2P 3.8mm 4P 50V Black Copper alloy Square pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
62200421121 Specifications
62200421121 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (Max) | 50V | |
| Number of Rows | 2 | |
| Insulation Height | 1.5mm | |
| Length of End Connection Pin | 2.3mm | |
| Color | Black | |
| Current Rating | 1A | |
| Row Spacing | 1.27mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 4P | |
| Pitch | 1.27mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x2P | |
| Length of Mating Pin | 3.8mm | |
| Circluar Pins/Square Pins | Square pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 62200421121. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

62200421121 Documents
62200421121 datasheets or manufacturer documentation.
Datasheet: 62200421121 Datasheet (PDF)
62200421121 Schematic Symbol & PCB Footprint
The 62200421121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.