
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | PQFP-52(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Configuration | 12 segments x 16 digits、20 segments x 8 digits | |
| Voltage - Supply | 3V~3.6V | |
| Features | Built-in display RAM、PWM dimming、BCD input latch function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STFPC311BTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | PQFP-52(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Configuration | 12 segments x 16 digits、20 segments x 8 digits | |
| Voltage - Supply | 3V~3.6V | |
| Features | Built-in display RAM、PWM dimming、BCD input latch function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STFPC311BTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STFPC311BTR datasheets or manufacturer documentation.
Datasheet: STFPC311BTR Datasheet (PDF)
The STFPC311BTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.