ST-101F4
Extended
* Images are for reference only
ST-101F4
Attributes
Value
Manufacturer
MFR.Part #
ST-101F4
JLCPCB Part #
C5909360
Package
-
Description
-20℃~+75℃ 10MΩ 200mA 3.5Ω 500V 50V 60kΩ@600kHz - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerKEMET
Package-
Operating Temperature-20℃~+75℃
Voltage Rating - DC50V
Impedance @ Frequency60kΩ@600kHz
Insulation Resistance(IR)10MΩ
Voltage Withstand500V
Current Rating200mA
DC Resistance(DCR)3.5Ω