SSW-138-01-S-S
Extended
* Images are for reference only
SSW-138-01-S-S
Attributes
Value
Manufacturer
MFR.Part #
SSW-138-01-S-S
JLCPCB Part #
C5909266
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 38P 4.7A 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height8.51mm
Number of Positions38P
Contact PlatingTin
Current Rating4.7A
Pitch2.54mm
Mounting TypeThrough Hole