SSC2006SA
Extended
* Images are for reference only
SSC2006SA
Attributes
Value
Manufacturer
MFR.Part #
SSC2006SA
JLCPCB Part #
C5907865
Package
SOIC-8-175mil
Description
-40℃~+110℃ 1A 2.9mA 500mA CRM PFCController Soft-start、Overvoltage Protection、Under-voltage lockout、Over temperature protection、Undervoltage Protection SOIC-8-175mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSanken Elec
PackageSOIC-8-175mil
Operating Temperature-40℃~+110℃
TypePFCController
Peak Output Current(Source)500mA
Peak Output Current(Sink)1A
Working ModeCRM
FeaturesSoft-start、Overvoltage Protection、Under-voltage lockout、Over temperature protection、Undervoltage Protection
Current - Supply2.9mA