5WR5D0
Extended
* Images are for reference only
5WR5D0
Attributes
Value
Manufacturer
MFR.Part #
5WR5D0
JLCPCB Part #
C5907352
Package
Plugin,D7.9xL25.4mm
Description
-65℃~+250℃ 5W 5Ω Wirewound Resistor ±5% ±50ppm/℃ Plugin,D7.9xL25.4mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D7.9xL25.4mm
Resistance5Ω
Operating Temperature-65℃~+250℃
Power(Watts)5W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃